355-076-555-212

Heilind Number:EDA355-076-555-212
Manufacturer:EDAC
Manufacturer Number:355-076-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of precise copper alloy contacts, it offers seamless connectivity for up to 76 positions. The .156-inch pitch and .14-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolkit. Elevate your projects with reliable and efficient board-to-board connections.