MS27497T24F29SB L/C

Heilind Number:EDA355-076-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-258

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With two rows and 76 positions, it offers ample space for secure attachment. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy and precise installation, while the .14-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.