MS27497T24F35PC L/C

Heilind Number:EDA355-076-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-504

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its pitch and row spacing of .156 in and .14 in, respectively, provide precise alignment on your circuit board. With a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.