355-076-555-512

Heilind Number:EDA355-076-555-512
Manufacturer:EDAC
Manufacturer Number:355-076-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-512

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5A, it provides reliable power transmission. Its two rows of copper alloy contacts, totaling 76 positions, offer seamless signal transfer. The .156-inch pitch and .14-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, it is versatile for various board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.