MS27497T24F35SC L/C

Heilind Number:EDA355-076-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-555-578

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 76 positions each, it offers ample space for seamless integration. The copper alloy contact material ensures reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to withstand the rigors of industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .14-inch row spacing allows for precise alignment. Trust in this connector for secure and efficient electronic connections in any project.