MS27497T24F4P L/C

Heilind Number:EDA355-076-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a sleek black design made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability, even in demanding environments. With a double-row configuration and a total of 76 positions, it provides ample room for seamless integration. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise connections. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with ease.