MS27497T24F4PA L/C

Heilind Number:EDA355-076-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-203

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its robust construction ensures safe operation even in demanding environments, with a high amperage rating of 5 A. With two rows of 76 positions each, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for a secure fit, making it an indispensable component in your electronic assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.