MS27497T24F4PB L/C

Heilind Number:EDA355-076-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, with two rows of copper alloy contacts ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration on your PCB. Boasting 76 positions and a current rating of 5A, it's ideal for high-density applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic designs.