MS27497T24F4SA L/C

Heilind Number:EDA355-076-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component that ensures seamless data and power transmission. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With two rows of copper alloy contacts, it offers reliable connectivity for up to 76 positions, ideal for complex circuitry setups. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential connector for optimal performance and connectivity.