MS27497T24F4SB L/C

Heilind Number:EDA355-076-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-278

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of 76 copper alloy contacts, it ensures seamless and reliable data transmission. The .156-inch pitch and .14-inch row spacing offer efficient board-to-board connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Upgrade your setup with this high-quality connector and experience enhanced functionality and performance.