MS27497T24F4SD L/C

Heilind Number:EDA355-076-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-502

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient power transmission. Each of its 76 positions is equipped with a reliable Copper Alloy contact, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise and stable connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.