MS27497T24F61PA L/C

Heilind Number:EDA355-076-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F61PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F61PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers excellent conductivity and reliability. The .156-inch pitch and .14-inch row spacing allow for efficient PCB connections, accommodating 76 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality in various environments. Upgrade your PCB assembly with this essential connector for optimal performance.