355-076-556-512

Heilind Number:EDA355-076-556-512
Manufacturer:EDAC
Manufacturer Number:355-076-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a 5 A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows and 76 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing enhance compatibility. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is a must-have for seamless board-to-board connections. Explore its potential in our wide range of PCB connectors.