MS27497T24F61PD L/C

Heilind Number:EDA355-076-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F61PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F61PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-558

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in sleek black. Designed for seamless integration, it features two rows with a total of 76 positions, offering ample connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures secure and efficient transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.