MS27497T24F61S L/C

Heilind Number:EDA355-076-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-568

Detailed Description

Enhance your electronic connections with this Card Edge Connector, crafted with precision for optimal performance. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 5 A amperage capacity, it's ideal for power-intensive applications. Featuring two rows and 76 positions, it guarantees seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.