MS27497T24F61SA L/C

Heilind Number:EDA355-076-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T24F61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T24F61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-556-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its copper alloy contacts ensure reliable transmission, with a contact pitch of .156 inches and 76 positions spread across 2 rows. With an amperage rating of 5A, it guarantees efficient power transfer while maintaining a wide operating temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, this connector offers straight mount orientation for easy installation and a durable construction that ensures long-lasting performance. Upgrade your PCB connections with this essential component.