355-078-500-204

Heilind Number:EDA355-078-500-204
Manufacturer:EDAC
Manufacturer Number:355-078-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-500-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts providing reliable power delivery at 5A amperage, this connector features a total of 78 positions, perfect for complex board-to-board connections. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Elevate your connectivity game with this essential component.