355-078-500-502

Heilind Number:EDA355-078-500-502
Manufacturer:EDAC
Manufacturer Number:355-078-500-502
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-500-502
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-500-502

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance in challenging environments. With two rows of 78 positions each, it offers ample connectivity options. The Copper Alloy contacts provide reliable signal transmission, while the black color adds a sleek touch to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stable functionality in various applications. Whether for prototyping or production, trust in the quality and efficiency of this essential component.