MS27497T8F35SA L/C

Heilind Number:EDA355-078-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T8F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T8F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. With a current rating of 5 A, it supports efficient power transmission. The connector boasts two rows of copper alloy contacts, totaling 78 positions and offering ample connectivity options. Its .156-inch pitch and .14-inch row spacing optimize signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this essential component guarantees seamless performance in diverse environments. Upgrade your PCB assembly with this top-of-the-line connector, a must-have in any industrial setup.