MS27497T8F35SD L/C

Heilind Number:EDA355-078-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T8F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T8F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable black UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a current rating of 5 A, it can handle high-power applications with ease. Featuring two rows of copper alloy contacts, it offers secure and efficient data transfer. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 78 positions provide ample room for complex circuitry. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in diverse operating conditions. Explore our range of connectors to elevate your PCB assembly process.