355-078-520-212

Heilind Number:EDA355-078-520-212
Manufacturer:EDAC
Manufacturer Number:355-078-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance and durability, this connector features a contact material of copper alloy and a housing material of UL 94V-0 Thermoplastic Polyester. With two rows and 78 positions, it offers ample space for efficient PCB connections. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.