MS27497T8F98P L/C

Heilind Number:EDA355-078-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T8F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T8F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-258

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector. Designed for efficiency, this two-row connector features 78 positions for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation optimizes space utilization. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections, making it an essential component for your PCB setup.