MS27497T8F98PA L/C

Heilind Number:EDA355-078-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T8F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T8F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-268

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With a double-row configuration and 78 positions, it offers ample connection points for your circuits. The contact material, made of Copper Alloy, guarantees secure and low-resistance links. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this connector to optimize your device's functionality.