MS27497T8F98S L/C

Heilind Number:EDA355-078-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T8F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T8F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-501

Detailed Description

Enhance connectivity with this reliable Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability in various operating environments. With two rows of copper alloy contacts, it ensures efficient signal transmission and power delivery, supporting an amperage of 5 A. Boasting a pitch of .156 in and a row spacing of .14 in, it offers precise alignment for 78 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance under extreme conditions. Ideal for high-speed data transfer and power applications, this connector is a versatile solution for your connectivity needs.