MS27497T8F98SD L/C

Heilind Number:EDA355-078-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T8F98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T8F98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-503

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Crafted in sleek black, it offers a seamless fit for your electronic components. Engineered with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transfer with an amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise positioning on your board. Boasting a total of 78 positions, it accommodates a wide range of connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your system with this essential connector for seamless data transmission.