MS27499E10A35P L/C

Heilind Number:EDA355-078-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-504

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient electrical transmission. This two-row connector offers a total of 78 positions, with a pitch of .156 inches and row spacing of .14 inches, facilitating seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation hassle-free, while its 5A amperage rating ensures robust performance. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.