MS27499E10A35PA L/C

Heilind Number:EDA355-078-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions with a pitch of .156 inches, ideal for efficient signal transmission. The straight mount orientation and compact design make it easy to install and optimize space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and dependable solution for your connectivity needs. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.