MS27499E10B35P L/C

Heilind Number:EDA355-078-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-508

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black, designed for high-performance applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered copper alloy contacts, this connector ensures reliable power delivery at an amperage of 5A. Featuring two rows of 78 positions each, it offers ample connectivity for your circuit boards. The .156" pitch and .14" row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality and make your connections with confidence.