MS27499E10B35PA L/C

Heilind Number:EDA355-078-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-558

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. With a high amperage of 5 A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. Featuring two rows and 78 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .14 in, precise alignment is effortless. Designed for straight mounting orientation, installation is simple. Operate with confidence in a wide temperature range from -40 to 105 °C. Upgrade your PCB connections with this essential component.