355-078-520-568

Heilind Number:EDA355-078-520-568
Manufacturer:EDAC
Manufacturer Number:355-078-520-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-520-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-520-568

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, this connector offers ample room for secure and efficient connectivity. The contact material, Copper Alloy, guarantees reliable transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your PCB setup with this essential component for seamless and robust board-to-board connections.