MS27499E10B35PD L/C

Heilind Number:EDA355-078-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both style and reliability. Featuring two rows of high-performance Copper Alloy contacts, with a pitch of .156 inches and a spacing of .14 inches, it offers optimal signal transmission. With a total of 78 positions, it's perfect for applications requiring multiple connections. The straight mount orientation allows for easy installation on PCBs. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C. Upgrade your assembly needs with this essential component.