MS27499E10B35S L/C

Heilind Number:EDA355-078-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-202

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, it guarantees reliable power transmission. Featuring two rows and 78 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transfer, while the straight mount orientation and row spacing of .14 inches provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.