MS27499E10B35SA L/C

Heilind Number:EDA355-078-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 78 positions, it offers ample connectivity for your devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your connectivity solutions with this essential component.