MS27499E10B35SB L/C

Heilind Number:EDA355-078-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-204

Detailed Description

Efficiently connect your circuit boards with this high-performance Card Edge Connector. Designed for reliability in demanding environments, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and 78 positions, it provides ample connectivity for your PCBs. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution with this black Card Edge Connector.