MS27499E10B35SC L/C

Heilind Number:EDA355-078-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for efficient PCB-to-Board assembly, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable performance with a 5A amperage rating. The connector boasts a dual-row configuration with 78 positions, providing ample space for seamless data transfer. Its .156-inch pitch and .14-inch row spacing cater to precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.