MS27499E10B35SD L/C

Heilind Number:EDA355-078-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-208

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Boasting a dual-row configuration with 78 positions, this connector facilitates efficient data transfer in various electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a perfect choice for demanding connectivity needs. Explore our collection of connectors to discover more essential components for your projects.