355-078-521-212

Heilind Number:EDA355-078-521-212
Manufacturer:EDAC
Manufacturer Number:355-078-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a bold black hue. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, this connector allows for efficient power transfer at a maximum amperage of 5 A. Its .156-inch pitch and .14-inch row spacing accommodate 78 positions, offering ample room for seamless board-to-board connections. Designed for straightforward installation, it boasts a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.