MS27499E10B5P L/C

Heilind Number:EDA355-078-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-258

Detailed Description

Upgrade your electronic connections with our sleek Card Edge Connector in striking black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable connectivity even in challenging environments. With two rows of copper alloy contacts, it offers a total of 78 positions, perfect for complex circuitry. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.