MS27499E10B5PA L/C

Heilind Number:EDA355-078-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-268

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row configuration and 78 positions, it offers ample room for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation, along with a pitch of 0.156 inches and row spacing of 0.14 inches, allows for easy installation and maintenance. Upgrade your system with this essential component for enhanced performance and efficiency.