MS27499E10B5PB L/C

Heilind Number:EDA355-078-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-278

Detailed Description

Enhance connectivity within your PCB setup with this black Card Edge Connector. Delivering a reliable 5A of power, it features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 78 positions, it ensures seamless integration and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs.