MS27499E10B5PC L/C

Heilind Number:EDA355-078-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-501

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a double-row configuration and 78 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .14-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.