MS27499E10B5PD L/C

Heilind Number:EDA355-078-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .14 inches, you can achieve reliable and efficient connectivity. Boasting 78 positions in total, this connector offers ample room for your circuitry needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding electronic applications, this connector is a must-have for any design project. Elevate your connectivity solutions with this essential component.