MS27499E10B5S L/C

Heilind Number:EDA355-078-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-503

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its 78 positions, spread across 2 rows, offer ample connectivity options. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both commercial and industrial applications. Upgrade your electronic setups with this high-quality connector for seamless and reliable performance.