MS27499E10B5SA L/C

Heilind Number:EDA355-078-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 78 contact positions, it offers ample connectivity for a wide range of applications. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB setup. Whether you require straight or right-angle mounting, this connector provides flexibility to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.