MS27499E10B5SB L/C

Heilind Number:EDA355-078-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-507

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 5 A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .14 inches. Offering 78 positions for seamless integration, it guarantees smooth data transfer. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Ideal for use in a variety of electronic applications, this Card Edge Connector is a must-have for your connectivity needs.