355-078-521-512

Heilind Number:EDA355-078-521-512
Manufacturer:EDAC
Manufacturer Number:355-078-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and reliability. This sleek black connector boasts a dual-row configuration with a generous 78 positions, ensuring seamless integration into your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and stable performance even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers optimal space utilization without compromising on efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.