MS27499E10B98P L/C

Heilind Number:EDA355-078-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-521-568

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Featuring a sleek black design, it boasts a 5 A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material for superior performance. With two rows and 78 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing make installation a breeze. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable connector.