MS27499E10B98SA L/C

Heilind Number:EDA355-078-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-207

Detailed Description

Enhance your board-to-board PCB connections with this high-quality Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup, offering reliable performance. Featuring two rows and 78 positions, it ensures efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and conductivity. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.