MS27499E10B99PA L/C

Heilind Number:EDA355-078-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-501

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of Copper Alloy contacts, it offers a reliable amperage of 5A, ensuring seamless power transmission. The .156-inch pitch and .14-inch row spacing provide efficient signal transfer across its 78 positions. Perfect for board-to-board PCB connections, its straight mount orientation makes installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting performance in various environments. Trust in its superior quality for all your connectivity needs.