MS27499E10B99PB L/C

Heilind Number:EDA355-078-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 78 positions, it offers seamless integration for your electronic assemblies. The Copper Alloy contacts ensure reliable power transmission, rated for 5A. Its .156-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB design with this essential component, a must-have in any professional setup.